
RDER73A472K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9283-1-ND - Cut Tape (CT) 490-9283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A472K2M1H03A |
Description | CAP CER 4700PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A472K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71300 | kr.27.13 |
| 50 | kr.2.06020 | kr.103.01 |
| 100 | kr.1.86020 | kr.186.02 |
| 500 | kr.1.52236 | kr.761.18 |
| 1.000 | kr.1.41794 | kr.1,417.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.29398 | kr.2,587.96 |
| 4.000 | kr.1.22530 | kr.4,901.20 |
| 6.000 | kr.1.19091 | kr.7,145.46 |
| 10.000 | kr.1.15278 | kr.11,527.80 |
| 14.000 | kr.1.13050 | kr.15,827.00 |
| 20.000 | kr.1.10905 | kr.22,181.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

