Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

SR212A561JARTR1 | |
|---|---|
DigiKey Part Number | SR212A561JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A561JARTR1 |
Description | CAP CER 560PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR217A561JARTR1 | KYOCERA AVX | 0 | SR217A561JARTR1-ND | kr.2.75648 | Upgrade |
| K561J15C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J15C0GK5TH5-ND | kr.1.05936 | Direct |
| FK26C0G2J561JN000 | TDK | 576 | 445-FK26C0G2J561J-ND | kr.2.85000 | Upgrade |
| FK28C0G2E561JN000 | TDK | 506 | 445-FK28C0G2E561JN000-ND | kr.1.97000 | Upgrade |
| K561J20C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K561J20C0GL5TH5-ND | kr.2.37542 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.93261 | kr.8,797.83 |
| Unit Price without VAT: | kr.2.93261 |
|---|---|
| Unit Price with VAT: | kr.3.66576 |







