SR217A561JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.37542
Datasheet

Upgrade


TDK
In Stock: 576
Unit Price: kr.2.85000
Datasheet
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR217A561JARTR1

DigiKey Part Number
SR217A561JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR217A561JARTR1
Description
CAP CER 560PF 500V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K561J20C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K561J20C0GL5TH5-NDkr.2.37542Direct
FK26C0G2J561JN000TDK576445-FK26C0G2J561J-NDkr.2.85000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75648kr.8,269.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.75648
Unit Price with VAT:kr.3.44560