SR211C471KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86182
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.52533
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70647
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67067
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67067
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.418
Unit Price: kr.2.69000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23287
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28406
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.96134
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.94000
Datasheet

Upgrade


KEMET
In Stock: 1.221
Unit Price: kr.2.37000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40172
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.66884
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C471KAA

DigiKey Part Number
SR211C471KAA-ND
Manufacturer
Manufacturer Product Number
SR211C471KAA
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.97184kr.971.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.97184
Unit Price with VAT:kr.1.21480