
SR151C471KAR | |
|---|---|
DigiKey Part Number | 478-SR151C471KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151C471KAR |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 8.319 | K471K15X7RH53L2-ND | kr.1.67000 | Direct |
| C315C471K1R5TA | KEMET | 2.939 | 399-9739-ND | kr.2.05000 | Similar |
| K471K15X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 17.436 | 56-K471K15X7RH5TH5CT-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.64700 | kr.16.47 |
| 50 | kr.1.22180 | kr.61.09 |
| 100 | kr.1.09100 | kr.109.10 |
| 500 | kr.0.86970 | kr.434.85 |
| 1.000 | kr.0.80157 | kr.801.57 |
| 3.000 | kr.0.71734 | kr.2,152.02 |
| 5.000 | kr.0.68623 | kr.3,431.15 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

