SR211C332KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.16594
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15363
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.18597
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20432
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08984
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08984
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08984
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08148
Datasheet

Similar


KYOCERA AVX
In Stock: 69
Unit Price: kr.0.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09977
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10646
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.0.07662
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04448
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C332KAATR1

DigiKey Part Number
SR211C332KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211C332KAATR1
Description
CAP CER 3300PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88781kr.2,663.43
Manufacturers Standard Package
Unit Price without VAT:kr.0.88781
Unit Price with VAT:kr.1.10976