Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

SR211C272KAA | |
|---|---|
DigiKey Part Number | SR211C272KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211C272KAA |
Description | CAP CER 2700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C272KARTR1 | KYOCERA AVX | 0 | SR211C272KARTR1-ND | kr.0.88920 | Direct |
| SR217C272KAA | KYOCERA AVX | 0 | 478-SR217C272KAA-ND | kr.0.00000 | Upgrade |
| SR217C272KARTR1 | KYOCERA AVX | 2.853 | 478-SR217C272KARTR1CT-ND | kr.5.96000 | Upgrade |
| SR071C272KARTR1 | KYOCERA AVX | 0 | SR071C272KARTR1-ND | kr.0.70748 | Similar |
| SR151C272KAA | KYOCERA AVX | 0 | SR151C272KAA-ND | kr.0.71334 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90064 | kr.1,801.28 |
| Unit Price without VAT: | kr.0.90064 |
|---|---|
| Unit Price with VAT: | kr.1.12580 |







