Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

SR071C272KARTR1 | |
|---|---|
DigiKey Part Number | SR071C272KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071C272KARTR1 |
Description | CAP CER 2700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR071C272KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C272KAATR1 | KYOCERA AVX | 0 | SR151C272KAATR1-ND | kr.0.66438 | Direct |
| SR151C272KAR | KYOCERA AVX | 0 | SR151C272KAR-ND | kr.0.73728 | Direct |
| SR151C272KARTR2 | KYOCERA AVX | 0 | SR151C272KARTR2-ND | kr.0.69975 | Direct |
| C315C272K1R5TA | KEMET | 2.638 | 399-9727-ND | kr.2.03000 | Direct |
| K272K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K10X7RH5TL2-ND | kr.0.37828 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.69975 | kr.2,449.12 |
| Unit Price without VAT: | kr.0.69975 |
|---|---|
| Unit Price with VAT: | kr.0.87469 |





