Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR211A472KARTR1 | |
|---|---|
DigiKey Part Number | SR211A472KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A472KARTR1 |
Description | CAP CER 4700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A472KAA | KYOCERA AVX | 0 | SR211A472KAA-ND | kr.2.12320 | Direct |
| SR211A472FAR | KYOCERA AVX | 0 | SR211A472FAR-ND | kr.11.51965 | Upgrade |
| SR211A472JAA | KYOCERA AVX | 0 | SR211A472JAA-ND | kr.2.63807 | Upgrade |
| SR211A472JARTR1 | KYOCERA AVX | 0 | SR211A472JARTR1-ND | kr.2.58222 | Upgrade |
| SR211A472JAT | KYOCERA AVX | 0 | SR211A472JAT-ND | kr.2.63807 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.90828 | kr.5,724.84 |
| Unit Price without VAT: | kr.1.90828 |
|---|---|
| Unit Price with VAT: | kr.2.38535 |







