Direct
Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR211A472JARTR1 | |
|---|---|
DigiKey Part Number | SR211A472JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A472JARTR1 |
Description | CAP CER 4700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A472JAA | KYOCERA AVX | 0 | SR211A472JAA-ND | kr.2.63807 | Direct |
| SR211A472JAT | KYOCERA AVX | 0 | SR211A472JAT-ND | kr.2.63807 | Direct |
| SR211A472FAR | KYOCERA AVX | 0 | SR211A472FAR-ND | kr.11.51965 | Upgrade |
| C322C472J1G5TA | KEMET | 6.912 | 399-4367-ND | kr.3.93000 | Direct |
| FK26C0G2A472JN000 | TDK | 0 | 445-FK26C0G2A472JN000-ND | kr.0.90066 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.58222 | kr.7,746.66 |
| Unit Price without VAT: | kr.2.58222 |
|---|---|
| Unit Price with VAT: | kr.3.22778 |










