2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A222JAR

DigiKey Part Number
478-6006-ND
Manufacturer
Manufacturer Product Number
SR211A222JAR
Description
CAP CER 2200PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR201A222JAAKYOCERA AVX2.604478-11700-NDkr.2.54000Similar
C320C222J1G5TAKEMET544399-4281-NDkr.3.36000Similar
C322C222J1G5TAKEMET4.948399-4346-NDkr.3.36000Similar
FK24C0G2A222JN000TDK1.490445-FK24C0G2A222JN000-NDkr.2.47000Similar
RDE5C2A222J1K1H03BMurata Electronics679490-8758-NDkr.3.49000Similar
In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.47900kr.123.95
100kr.2.24820kr.224.82
500kr.1.85888kr.929.44
1.000kr.1.73849kr.1,738.49
3.000kr.1.58980kr.4,769.40
5.000kr.1.53483kr.7,674.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500