RDE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A222J1K1H03B

DigiKey Part Number
490-8758-ND
Manufacturer
Manufacturer Product Number
RDE5C2A222J1K1H03B
Description
CAP CER 2200PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A222J1K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.89400kr.18.94
50kr.1.41960kr.70.98
100kr.1.24930kr.124.93
500kr.1.03334kr.516.67
1.000kr.0.98502kr.985.02
2.500kr.0.93609kr.2,340.22
5.000kr.0.88457kr.4,422.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250