Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade

SR211A221KARTR1 | |
|---|---|
DigiKey Part Number | SR211A221KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR211A221KARTR1 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A221JAATR1 | KYOCERA AVX | 4.644 | 478-11029-1-ND | kr.2.92000 | Upgrade |
| SR211A221JAR | KYOCERA AVX | 2.008 | 478-5735-ND | kr.2.92000 | Upgrade |
| SR212A221JARTR1 | KYOCERA AVX | 0 | SR212A221JARTR1-ND | kr.1.17115 | Upgrade |
| SR212A221KARTR1 | KYOCERA AVX | 0 | SR212A221KARTR1-ND | kr.1.07958 | Upgrade |
| SR217A221JARTR1 | KYOCERA AVX | 0 | SR217A221JARTR1-ND | kr.2.07105 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07958 | kr.3,238.74 |
| Unit Price without VAT: | kr.1.07958 |
|---|---|
| Unit Price with VAT: | kr.1.34948 |







