SR121A221KARAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.17815
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11347
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11347
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.07169
Datasheet

Similar


KYOCERA AVX
In Stock: 174
Unit Price: kr.0.31000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.04183
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.07449
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.119
Unit Price: kr.0.23000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.07449
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.09909
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.14648
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.09909
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.14648
Datasheet

Similar


KEMET
In Stock: 1.490
Unit Price: kr.0.35000
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121A221KARAP2

DigiKey Part Number
SR121A221KARAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR121A221KARAP2
Description
CAP CER 220PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.1.14013kr.3,990.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.14013
Unit Price with VAT:kr.1.42516