
RDE5C2A1R0C0K1H03B | |
|---|---|
DigiKey Part Number | 490-8752-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A1R0C0K1H03B |
Description | CAP CER 1PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A1R0C0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A1R0C0S1H03A | Murata Electronics | 1.530 | 490-9083-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04100 | kr.20.41 |
| 50 | kr.1.53180 | kr.76.59 |
| 100 | kr.1.37510 | kr.137.51 |
| 500 | kr.1.11102 | kr.555.51 |
| 1.000 | kr.1.02943 | kr.1,029.43 |
| 2.500 | kr.0.94339 | kr.2,358.47 |
| 5.000 | kr.0.89156 | kr.4,457.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

