Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



SR205C104KARTR2 | |
|---|---|
DigiKey Part Number | 478-7316-2-ND - Tape & Reel (TR) 478-7316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205C104KARTR2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C104KAA | KYOCERA AVX | 0 | SR075C104KAA-ND | kr.0.70555 | Direct |
| SR075C104KARTR1 | KYOCERA AVX | 329 | 478-SR075C104KARTR1CT-ND | kr.3.68000 | Direct |
| SR155C104KAATR1 | KYOCERA AVX | 0 | SR155C104KAATR1-ND | kr.0.82758 | Direct |
| SR155C104KARTR1 | KYOCERA AVX | 2.595 | 478-SR155C104KARTR1CT-ND | kr.3.11000 | Direct |
| SR205C104KAR | KYOCERA AVX | 18.496 | 478-3187-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71800 | kr.17.18 |
| 50 | kr.1.27440 | kr.63.72 |
| 100 | kr.1.13930 | kr.113.93 |
| 500 | kr.0.91118 | kr.455.59 |
| 1.000 | kr.0.84062 | kr.840.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75364 | kr.2,260.92 |
| 6.000 | kr.0.71107 | kr.4,266.42 |
| 9.000 | kr.0.68976 | kr.6,207.84 |
| 15.000 | kr.0.66614 | kr.9,992.10 |
| 21.000 | kr.0.65233 | kr.13,698.93 |
| 30.000 | kr.0.63904 | kr.19,171.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |





