
SR075C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR075C104KARTR1TR-ND - Tape & Reel (TR) 478-SR075C104KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR075C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155C104KARTR1 | KYOCERA AVX | 2.595 | 478-SR155C104KARTR1CT-ND | kr.3.11000 | Similar |
| SR205C104KAATR1 | KYOCERA AVX | 11.076 | 478-7314-1-ND | kr.4.12000 | Similar |
| SR205C104KAR | KYOCERA AVX | 18.496 | 478-3187-ND | kr.2.66000 | Similar |
| SR215C104KAA | KYOCERA AVX | 18.956 | 478-2472-ND | kr.3.80000 | Similar |
| SR215C104KAATR1 | KYOCERA AVX | 9.040 | 478-7334-1-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.70800 | kr.85.40 |
| 100 | kr.1.53680 | kr.153.68 |
| 500 | kr.1.24758 | kr.623.79 |
| 1.000 | kr.1.15819 | kr.1,158.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.03485 | kr.3,621.98 |
| 7.000 | kr.0.98313 | kr.6,881.91 |
| 10.500 | kr.0.95722 | kr.10,050.81 |
| 17.500 | kr.0.92850 | kr.16,248.75 |
| 24.500 | kr.0.91172 | kr.22,337.14 |
| 35.000 | kr.0.89556 | kr.31,344.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

