SR201E104MAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 828
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 20.468
Unit Price: kr.3.49000
Datasheet

Similar


KEMET
In Stock: 17.184
Unit Price: kr.3.49000
Datasheet

Similar


KEMET
In Stock: 2.624
Unit Price: kr.3.49000
Datasheet

Similar


KEMET
In Stock: 1.526
Unit Price: kr.3.49000
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201E104MAA

DigiKey Part Number
478-11026-ND
Manufacturer
Manufacturer Product Number
SR201E104MAA
Description
CAP CER 0.1UF 100V Z5U RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211E104MARKYOCERA AVX828478-5738-NDkr.2.66000Similar
C320C104M1U5TAKEMET20.468399-4265-NDkr.3.49000Similar
C322C104M1U5TAKEMET17.184399-4330-NDkr.3.49000Similar
C322C104M1U5TA7301KEMET2.624399-9878-1-NDkr.3.49000Similar
C330C104M1U5TAKEMET1.526399-4388-NDkr.3.49000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types