0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C322C104M1U5TA7301

DigiKey Part Number
399-9878-2-ND - Tape & Reel (TR)
399-9878-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C104M1U5TA7301
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104M1U5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.11800kr.21.18
50kr.1.59000kr.79.50
100kr.1.42780kr.142.78
500kr.1.15400kr.577.00
1.000kr.1.06949kr.1,069.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.98037kr.2,450.92
5.000kr.0.92663kr.4,633.15
7.500kr.0.89971kr.6,747.82
12.500kr.0.86989kr.10,873.62
17.500kr.0.85245kr.14,917.88
25.000kr.0.83569kr.20,892.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250