Direct
Direct
Similar
Similar
Similar

SR201A562JAATR2 | |
|---|---|
DigiKey Part Number | SR201A562JAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR201A562JAATR2 |
Description | CAP CER 5600PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A562JAR | KYOCERA AVX | 0 | SR201A562JAR-ND | kr.2.94001 | Direct |
| K562J20C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH5TL2-ND | kr.3.47405 | Direct |
| FK16C0G2A562JN020 | TDK | 0 | 445-8335-ND | kr.0.91060 | Similar |
| FK26C0G2A562JN000 | TDK | 0 | 445-FK26C0G2A562JN000-ND | kr.2.88000 | Similar |
| K562J20C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH5TH5-ND | kr.3.47405 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57075 | kr.7,712.25 |
| Unit Price without VAT: | kr.2.57075 |
|---|---|
| Unit Price with VAT: | kr.3.21344 |





