Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

SR155C332KARTR1 | |
|---|---|
DigiKey Part Number | SR155C332KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR155C332KARTR1 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C332KARTR2 | KYOCERA AVX | 0 | SR075C332KARTR2-ND | kr.0.69975 | Direct |
| SR071C332KARAP2 | KYOCERA AVX | 0 | SR071C332KARAP2-ND | kr.0.69975 | Upgrade |
| SR071C332KARTR2 | KYOCERA AVX | 0 | SR071C332KARTR2-ND | kr.0.69975 | Upgrade |
| SR151C332KAA | KYOCERA AVX | 0 | 478-2459-ND | kr.0.60259 | Upgrade |
| SR151C332KAR | KYOCERA AVX | 2.069 | 478-3175-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.70693 | kr.2,474.25 |
| Unit Price without VAT: | kr.0.70693 |
|---|---|
| Unit Price with VAT: | kr.0.88366 |







