SR155A102JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.571
Unit Price: kr.4.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05865
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.93222
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49352
Datasheet

Similar


KYOCERA AVX
In Stock: 3.000
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.76192
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.54736
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 43.727
Unit Price: kr.2.69000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.77850
Datasheet

Similar


KEMET
In Stock: 1.211
Unit Price: kr.2.69000
Datasheet

Similar


KEMET
In Stock: 1.782
Unit Price: kr.2.75000
Datasheet

Similar


TDK Corporation
In Stock: 447
Unit Price: kr.1.98000
Datasheet

Similar


TDK Corporation
In Stock: 11.358
Unit Price: kr.1.98000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A102JAT

DigiKey Part Number
SR155A102JAT-ND
Manufacturer
Manufacturer Product Number
SR155A102JAT
Description
CAP CER 1000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.53056kr.1,530.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.53056
Unit Price with VAT:kr.1.91320