Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SR155A102JAR | |
|---|---|
DigiKey Part Number | SR155A102JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A102JAR |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A102JAA | KYOCERA AVX | 461 | 478-SR151A102JAA-ND | kr.4.12000 | Upgrade |
| SR151A102JAR | KYOCERA AVX | 0 | 478-7659-ND | kr.4.18000 | Upgrade |
| SR151A102JARTR1 | KYOCERA AVX | 0 | SR151A102JARTR1-ND | kr.1.06929 | Upgrade |
| SR155A102GAA | KYOCERA AVX | 0 | SR155A102GAA-ND | kr.1.91411 | Upgrade |
| SR125A102JAA | KYOCERA AVX | 0 | SR125A102JAA-ND | kr.1.47952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74540 | kr.3,490.80 |
| Unit Price without VAT: | kr.1.74540 |
|---|---|
| Unit Price with VAT: | kr.2.18175 |









