
K471K15X7RH5TH5 | |
|---|---|
DigiKey Part Number | 56-K471K15X7RH5TH5TR-ND - Tape & Reel (TR) 56-K471K15X7RH5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K471K15X7RH5TH5 |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K15X7RH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471K1R5TA | KEMET | 2.939 | 399-9739-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.64030 | kr.64.03 |
| 500 | kr.0.49706 | kr.248.53 |
| 1.000 | kr.0.45274 | kr.452.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37541 | kr.1,501.64 |
| 8.000 | kr.0.35149 | kr.2,811.92 |
| 12.000 | kr.0.33952 | kr.4,074.24 |
| 20.000 | kr.0.32625 | kr.6,525.00 |
| 28.000 | kr.0.31850 | kr.8,918.00 |
| 40.000 | kr.0.31104 | kr.12,441.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

