Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR151A820JARTR1 | |
|---|---|
DigiKey Part Number | 478-11009-2-ND - Tape & Reel (TR) 478-11009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A820JARTR1 |
Description | CAP CER 82PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A820JAATR1 | KYOCERA AVX | 0 | SR151A820JAATR1-ND | kr.0.80735 | Direct |
| SR151A820JAT | KYOCERA AVX | 0 | SR151A820JAT-ND | kr.0.89340 | Direct |
| SR071A820GAATR1 | KYOCERA AVX | 0 | SR071A820GAATR1-ND | kr.2.70582 | Upgrade |
| SR152A820GAR | KYOCERA AVX | 0 | SR152A820GAR-ND | kr.3.03249 | Upgrade |
| SR152A820JAR | KYOCERA AVX | 0 | SR152A820JAR-ND | kr.0.96771 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 50 | kr.1.60400 | kr.80.20 |
| 100 | kr.1.44110 | kr.144.11 |
| 500 | kr.1.16592 | kr.582.96 |
| 1.000 | kr.1.08091 | kr.1,080.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.96372 | kr.3,373.02 |
| 7.000 | kr.0.91457 | kr.6,401.99 |
| 10.500 | kr.0.88996 | kr.9,344.58 |
| 17.500 | kr.0.86267 | kr.15,096.73 |
| 24.500 | kr.0.84672 | kr.20,744.64 |
| 35.000 | kr.0.83138 | kr.29,098.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |





