150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A151JAA

DigiKey Part Number
478-SR151A151JAA-ND
Manufacturer
Manufacturer Product Number
SR151A151JAA
Description
CAP CER 150PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A151JAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A151JARAP2KYOCERA AVX0SR071A151JARAP2-NDkr.1.02992Direct
SR151A151FARKYOCERA AVX0SR151A151FAR-NDkr.1.61930Upgrade
SR151A151GAAKYOCERA AVX0SR151A151GAA-NDkr.3.50323Upgrade
SR151A151GARKYOCERA AVX958478-SR151A151GAR-NDkr.9.32000Upgrade
K151J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K151J10C0GH53L2-NDkr.0.30334Direct
In-Stock: 1.840
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.57240kr.78.62
100kr.1.41130kr.141.13
500kr.1.14082kr.570.41
1.000kr.1.05720kr.1,057.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500