SR151A150KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67067
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.10189
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.345
Unit Price: kr.3.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 980
Unit Price: kr.3.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.82765
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74717
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75331
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75331
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23656
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38940
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A150KAT

DigiKey Part Number
SR151A150KAT-ND
Manufacturer
Manufacturer Product Number
SR151A150KAT
Description
CAP CER 15PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.75331kr.1,506.62
Unit Price without VAT:kr.0.75331
Unit Price with VAT:kr.0.94164