
SR151A150JAA | |
|---|---|
DigiKey Part Number | 478-SR151A150JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A150JAA |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.90100 | kr.19.01 |
| 50 | kr.1.42080 | kr.71.04 |
| 100 | kr.1.27360 | kr.127.36 |
| 500 | kr.1.02464 | kr.512.32 |
| 1.000 | kr.0.94778 | kr.947.78 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

