SR151A150KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74625
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.284
Unit Price: kr.3.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81989
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.671
Unit Price: kr.2.85000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet
15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A150KAATR1

DigiKey Part Number
SR151A150KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A150KAATR1
Description
CAP CER 15PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A150KAATR1KYOCERA AVX0SR071A150KAATR1-NDkr.0.66438Direct
SR151A150KARKYOCERA AVX0SR151A150KAR-NDkr.0.74625Direct
SR151A150KATKYOCERA AVX0SR151A150KAT-NDkr.0.74625Direct
SR072A150JARAP2KYOCERA AVX0SR072A150JARAP2-NDkr.0.80735Upgrade
SR151A150GARTR2KYOCERA AVX0SR151A150GARTR2-NDkr.2.70582Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.70305kr.2,460.67
Manufacturers Standard Package
Unit Price without VAT:kr.0.70305
Unit Price with VAT:kr.0.87881