Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct

SR151A101JARAP2 | |
|---|---|
DigiKey Part Number | SR151A101JARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR151A101JARAP2 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A101JARAP2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A101JAATR1 | KYOCERA AVX | 0 | SR071A101JAATR1-ND | kr.0.80735 | Direct |
| SR071A101JARTR1 | KYOCERA AVX | 662 | 478-10997-1-ND | kr.3.17000 | Direct |
| SR071A101JARTR2 | KYOCERA AVX | 0 | SR071A101JARTR2-ND | kr.1.02992 | Direct |
| SR151A101JAATR1 | KYOCERA AVX | 0 | 478-SR151A101JAATR1CT-ND | kr.0.00000 | Direct |
| SR151A101JAATR2 | KYOCERA AVX | 0 | SR151A101JAATR2-ND | kr.1.01013 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.67382 | kr.7,075.11 |
| Unit Price without VAT: | kr.0.67382 |
|---|---|
| Unit Price with VAT: | kr.0.84228 |






