SR125E104ZAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.95655
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61792
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64958
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.58599
Datasheet

Similar


KEMET
In Stock: 3.414
Unit Price: kr.2.22000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.22000
Datasheet
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125E104ZAA

DigiKey Part Number
SR125E104ZAA-ND
Manufacturer
Manufacturer Product Number
SR125E104ZAA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
-20%, +80%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR205E104ZARKYOCERA AVX0SR205E104ZAR-NDkr.0.95655Similar
SR215E104ZAATR1KYOCERA AVX0SR215E104ZAATR1-NDkr.0.61792Similar
SR215E104ZARTR1KYOCERA AVX0SR215E104ZARTR1-NDkr.0.64958Similar
SR215E104ZATKYOCERA AVX0SR215E104ZAT-NDkr.0.58599Similar
C320C104Z5U5TAKEMET3.414399-9777-NDkr.2.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.0.68444kr.5,475.52
Unit Price without VAT:kr.0.68444
Unit Price with VAT:kr.0.85555