SR122A4R7DAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.03288
Datasheet

Similar


KYOCERA AVX
In Stock: 994
Unit Price: kr.3.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.16745
Datasheet

Similar


KEMET
In Stock: 3.149
Unit Price: kr.3.61000
Datasheet
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR122A4R7DAR

DigiKey Part Number
SR122A4R7DAR-ND
Manufacturer
Manufacturer Product Number
SR122A4R7DAR
Description
CAP CER 4.7PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±0.5pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR072A4R7DARTR2KYOCERA AVX0SR072A4R7DARTR2-NDkr.1.03288Similar
SR152A4R7DAAKYOCERA AVX994478-11696-NDkr.3.68000Similar
SR152A4R7DARKYOCERA AVX0SR152A4R7DAR-NDkr.1.16745Similar
C315C479D2G5TAKEMET3.149399-9742-NDkr.3.61000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.40577kr.1,405.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.40577
Unit Price with VAT:kr.1.75721