
SR152A4R7DAA | |
|---|---|
DigiKey Part Number | 478-11696-ND |
Manufacturer | |
Manufacturer Product Number | SR152A4R7DAA |
Description | CAP CER 4.7PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A4R7DAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C479D2G5TA | KEMET | 3.126 | 399-9742-ND | kr.3.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.28800 | kr.22.88 |
| 50 | kr.1.72420 | kr.86.21 |
| 100 | kr.1.55120 | kr.155.12 |
| 500 | kr.1.25906 | kr.629.53 |
| 1.000 | kr.1.16880 | kr.1,168.80 |
| 3.000 | kr.1.05735 | kr.3,172.05 |
| 5.000 | kr.1.01615 | kr.5,080.75 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

