SR122A220KAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97842
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69975
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.67008
Datasheet

Similar


KYOCERA AVX
In Stock: 2.090
Unit Price: kr.2.79000
Datasheet
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR122A220KAR

DigiKey Part Number
SR122A220KAR-ND
Manufacturer
Manufacturer Product Number
SR122A220KAR
Description
CAP CER 22PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR122A220JARKYOCERA AVX0SR122A220JAR-NDkr.0.97842Upgrade
SR072A220KAATR1KYOCERA AVX0SR072A220KAATR1-NDkr.0.66438Similar
SR072A220KARTR1KYOCERA AVX0SR072A220KARTR1-NDkr.0.69975Similar
SR152A220KAAKYOCERA AVX0478-2446-NDkr.0.67008Similar
SR152A220KARKYOCERA AVX2.090478-3162-NDkr.2.79000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.89340kr.1,786.80
Unit Price without VAT:kr.0.89340
Unit Price with VAT:kr.1.11675