
SR152A220KAR | |
|---|---|
DigiKey Part Number | 478-3162-ND |
Manufacturer | |
Manufacturer Product Number | SR152A220KAR |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A220KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.12600 | kr.112.60 |
| 500 | kr.0.89964 | kr.449.82 |
| 1.000 | kr.0.82984 | kr.829.84 |
| 3.000 | kr.0.74370 | kr.2,231.10 |
| 5.000 | kr.0.71186 | kr.3,559.30 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

