
SR075E103MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR075E103MARTR1TR-ND - Tape & Reel (TR) 478-SR075E103MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR075E103MARTR1 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155E103MARTR1 | KYOCERA AVX | 3.095 | 478-SR155E103MARTR1CT-ND | kr.2.73000 | Direct |
| SR151E103MARTR1 | KYOCERA AVX | 284 | 478-SR151E103MARTR1CT-ND | kr.3.11000 | Upgrade |
| C315C103M5U5TA | KEMET | 69.307 | 399-4150-ND | kr.1.84000 | Similar |
| C317C103M5U5TA | KEMET | 5.170 | 399-4208-ND | kr.1.84000 | Similar |
| C320C103M5U5TA | KEMET | 1.120 | 399-9773-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.11720 | kr.55.86 |
| 100 | kr.0.99600 | kr.99.60 |
| 500 | kr.0.79098 | kr.395.49 |
| 1.000 | kr.0.72764 | kr.727.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.97462 | kr.3,411.17 |
| 7.000 | kr.0.92507 | kr.6,475.49 |
| 10.500 | kr.0.90026 | kr.9,452.73 |
| 17.500 | kr.0.87275 | kr.15,273.12 |
| 24.500 | kr.0.85666 | kr.20,988.17 |
| 35.000 | kr.0.84119 | kr.29,441.65 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

