Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR075E103MAATR1 | |
|---|---|
DigiKey Part Number | SR075E103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR075E103MAATR1 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155E103MAATR1 | KYOCERA AVX | 0 | SR155E103MAATR1-ND | kr.0.76924 | Direct |
| SR155E103MAATR1- | KYOCERA AVX | 0 | SR155E103MAATR1--ND | kr.0.72231 | Direct |
| SR155E103MAATR2- | KYOCERA AVX | 0 | SR155E103MAATR2--ND | kr.0.72231 | Direct |
| SR155E103MARTR1 | KYOCERA AVX | 3.095 | 478-SR155E103MARTR1CT-ND | kr.2.73000 | Direct |
| SR155E103MARTR2 | KYOCERA AVX | 0 | SR155E103MARTR2-ND | kr.0.73330 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.60788 | kr.2,127.58 |
| Unit Price without VAT: | kr.0.60788 |
|---|---|
| Unit Price with VAT: | kr.0.75985 |





