Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

SR075C222KARTR1 | |
|---|---|
DigiKey Part Number | SR075C222KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR075C222KARTR1 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075C222KAATR1 | KYOCERA AVX | 0 | SR075C222KAATR1-ND | kr.0.66438 | Direct |
| SR155C222KARTR1 | KYOCERA AVX | 0 | SR155C222KARTR1-ND | kr.0.69975 | Direct |
| SR155C222KARTR2 | KYOCERA AVX | 0 | SR155C222KARTR2-ND | kr.0.69975 | Direct |
| SR071C222KAATR1 | KYOCERA AVX | 0 | SR071C222KAATR1-ND | kr.0.66438 | Upgrade |
| SR071C222KARTR1 | KYOCERA AVX | 0 | SR071C222KARTR1-ND | kr.0.81003 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.69975 | kr.2,449.12 |
| Unit Price without VAT: | kr.0.69975 |
|---|---|
| Unit Price with VAT: | kr.0.87469 |





