SQCB7M101JAJME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 945
Unit Price: kr.55.48000
Datasheet
100 pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQCB7M101JAJME

DigiKey Part Number
478-2651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCB7M101JAJME
Description
CAP CER 100PF 500V 1111
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCB7M101JAJME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B101JP500XTKYOCERA AVX9451284-1437-1-NDkr.55.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable