100 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B101JP500XT

DigiKey Part Number
1284-1437-2-ND - Tape & Reel (TR)
1284-1437-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
100B101JP500XT
Description
CAP CER 100PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B101JP500XT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.55.48000kr.55.48
10kr.41.64100kr.416.41
50kr.36.12160kr.1,806.08
100kr.34.41350kr.3,441.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.52084kr.15,760.42
1.000kr.30.62448kr.30,624.48
1.500kr.30.17519kr.45,262.79
Manufacturers Standard Package
Unit Price without VAT:kr.55.48000
Unit Price with VAT:kr.69.35000