
SMCJ220CA | |
|---|---|
DigiKey Part Number | 478-7080-2-ND - Tape & Reel (TR) 478-7080-1-ND - Cut Tape (CT) 478-7080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 356V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.46700 | kr.64.67 |
| 100 | kr.4.30740 | kr.430.74 |
| 500 | kr.3.38252 | kr.1,691.26 |
| 1.000 | kr.3.08473 | kr.3,084.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.98191 | kr.8,945.73 |
| 6.000 | kr.2.77679 | kr.16,660.74 |
| 9.000 | kr.2.67232 | kr.24,050.88 |
| 15.000 | kr.2.62159 | kr.39,323.85 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

