


SMCJ220CA | |
|---|---|
DigiKey Part Number | SMCJ220CABBTR-ND - Tape & Reel (TR) SMCJ220CABBCT-ND - Cut Tape (CT) SMCJ220CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 220V | Supplier Device Package |
Voltage - Breakdown (Min) 246V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 356V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.5.98500 | kr.59.85 |
| 100 | kr.3.96500 | kr.396.50 |
| 500 | kr.3.09824 | kr.1,549.12 |
| 1.000 | kr.2.81927 | kr.2,819.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46501 | kr.7,395.03 |
| 6.000 | kr.2.28668 | kr.13,720.08 |
| 9.000 | kr.2.19585 | kr.19,762.65 |
| 15.000 | kr.2.09382 | kr.31,407.30 |
| 21.000 | kr.2.03342 | kr.42,701.82 |
| 30.000 | kr.2.00503 | kr.60,150.90 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

