SF14-0915M5UUP1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4.799
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3.000
Unit Price: kr.6.47000
Datasheet
Image for SF14-0915M5UUP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-0915M5UUP1

DigiKey Part Number
478-SF14-0915M5UUP1TR-ND - Tape & Reel (TR)
478-SF14-0915M5UUP1CT-ND - Cut Tape (CT)
478-SF14-0915M5UUP1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF14-0915M5UUP1
Description
FILTER SAW 915MHZ 5SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 1.8dB 26MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.8dB
Manufacturer
KYOCERA AVX
Applications
ISM
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
915MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF14-0915M5UUA1KYOCERA AVX4.799478-SF14-0915M5UUA1CT-NDkr.6.78000Parametric Equivalent
AFII-SW-0091-TAbracon LLC3.000535-AFII-SW-0091-TCT-NDkr.6.47000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.65500kr.56.55
25kr.5.21400kr.130.35
50kr.4.90340kr.245.17
100kr.4.61170kr.461.17
250kr.4.25312kr.1,063.28
500kr.4.00066kr.2,000.33
1.000kr.3.76336kr.3,763.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.41563kr.10,246.89
6.000kr.3.21282kr.19,276.92
9.000kr.3.09971kr.27,897.39
15.000kr.2.96279kr.44,441.85
21.000kr.2.87582kr.60,392.22
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250