New Product
915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 1.9dB 26MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0091-T

DigiKey Part Number
535-AFII-SW-0091-TTR-ND - Tape & Reel (TR)
535-AFII-SW-0091-TCT-ND - Cut Tape (CT)
535-AFII-SW-0091-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-SW-0091-T
Description
FILTER SAW 915MHZ, 26MHZ BW SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 1.9dB 26MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.9dB
Manufacturer
Abracon LLC
Applications
Meter Reading
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
915MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.5.27500kr.52.75
25kr.4.86160kr.121.54
50kr.4.57240kr.228.62
100kr.4.30040kr.430.04
250kr.3.96604kr.991.51
500kr.3.73058kr.1,865.29
1.000kr.3.50925kr.3,509.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.18500kr.9,555.00
6.000kr.2.99592kr.17,975.52
9.000kr.2.89047kr.26,014.23
15.000kr.2.76280kr.41,442.00
21.000kr.2.68174kr.56,316.54
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750