
SF14-0915M5UUA1 | |
|---|---|
DigiKey Part Number | 478-SF14-0915M5UUA1TR-ND - Tape & Reel (TR) 478-SF14-0915M5UUA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF14-0915M5UUA1 |
Description | FILTER SAW 915MHZ 5-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.8dB |
Manufacturer KYOCERA AVX | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 5-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.028" (0.70mm) |
Frequency - Center 915MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 26MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF14-0915M5UUP1 | KYOCERA AVX | 0 | 478-SF14-0915M5UUP1CT-ND | kr.6.97000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.54800 | kr.55.48 |
| 25 | kr.5.11520 | kr.127.88 |
| 50 | kr.4.81080 | kr.240.54 |
| 100 | kr.4.52550 | kr.452.55 |
| 250 | kr.4.17348 | kr.1,043.37 |
| 500 | kr.3.92586 | kr.1,962.93 |
| 1.000 | kr.3.69292 | kr.3,692.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28725 | kr.9,861.75 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

