
SF11-2593M5UUA1 | |
---|---|
DigiKey Part Number | 478-SF11-2593M5UUA1TR-ND - Tape & Reel (TR) 478-SF11-2593M5UUA1CT-ND - Cut Tape (CT) 478-SF11-2593M5UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF11-2593M5UUA1 |
Description | FILTER SAW 2.593GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.593GHz Center Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.2dB 179MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.593GHz Center | |
Bandwidth | 179MHz | |
Insertion Loss | 3.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.33100 | kr.13.31 |
25 | kr.1.25200 | kr.31.30 |
100 | kr.1.14240 | kr.114.24 |
250 | kr.1.07724 | kr.269.31 |
500 | kr.1.03092 | kr.515.46 |
1.000 | kr.0.98714 | kr.987.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.90277 | kr.5,416.62 |
12.000 | kr.0.86650 | kr.10,398.00 |
18.000 | kr.0.84624 | kr.15,232.32 |
30.000 | kr.0.82170 | kr.24,651.00 |
42.000 | kr.0.80610 | kr.33,856.20 |
60.000 | kr.0.79006 | kr.47,403.60 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |