
MP11469 | |
---|---|
DigiKey Part Number | 5254-MP11469TR-ND - Tape & Reel (TR) 5254-MP11469CT-ND - Cut Tape (CT) 5254-MP11469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11469 |
Description | FILTER SAW 707MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 707MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 18MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 707MHz | |
Bandwidth | 18MHz | |
Insertion Loss | 2.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.43840 | kr.10,438.40 |
2.000 | kr.9.81546 | kr.19,630.92 |
3.000 | kr.9.46797 | kr.28,403.91 |
5.000 | kr.9.20000 | kr.46,000.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.07000 | kr.19.07 |
10 | kr.15.53900 | kr.155.39 |
25 | kr.14.33080 | kr.358.27 |
50 | kr.13.47960 | kr.673.98 |
100 | kr.12.68030 | kr.1,268.03 |
250 | kr.11.69536 | kr.2,923.84 |
500 | kr.11.00134 | kr.5,500.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.07000 | kr.19.07 |
10 | kr.15.53900 | kr.155.39 |
25 | kr.14.32840 | kr.358.21 |
50 | kr.13.47460 | kr.673.73 |
100 | kr.12.67330 | kr.1,267.33 |
250 | kr.11.68616 | kr.2,921.54 |
500 | kr.10.99020 | kr.5,495.10 |
Unit Price without VAT: | kr.19.07000 |
---|---|
Unit Price with VAT: | kr.23.83750 |