Direct

SA305E474MAR | |
|---|---|
DigiKey Part Number | 478-3158-2-ND - Tape & Reel (TR) 478-3158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305E474MAR |
Description | CAP CER 0.47UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E474MAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C474M5U5TA7200 | KEMET | 30.943 | 399-4513-1-ND | kr.5.07000 | Direct |


