


C430C474M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4513-2-ND - Tape & Reel (TR) 399-4513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C474M5U5TA7200 |
Description | CAP CER 0.47UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C474M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.43080 | kr.121.54 |
| 100 | kr.2.20320 | kr.220.32 |
| 500 | kr.1.81894 | kr.909.47 |
| 1.000 | kr.1.70020 | kr.1,700.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49987 | kr.3,749.68 |
| 5.000 | kr.1.42791 | kr.7,139.55 |
| 7.500 | kr.1.39186 | kr.10,438.95 |
| 12.500 | kr.1.35191 | kr.16,898.88 |
| 17.500 | kr.1.33023 | kr.23,279.03 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

