Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct

SA305C104KARC | |
|---|---|
DigiKey Part Number | SA305C104KARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA305C104KARC |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305C104KARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C104KAR | KYOCERA AVX | 0 | 478-3150-1-ND | kr.0.39049 | Direct |
| SA115C104KARC | KYOCERA AVX | 0 | 478-7638-1-ND | kr.1.20718 | Direct |
| SA205C104KAR | KYOCERA AVX | 1.709 | 478-SA205C104KARCT-ND | kr.2.47000 | Direct |
| SA205C104KARC | KYOCERA AVX | 0 | SA205C104KARC-ND | kr.0.58786 | Direct |
| SA105C104JAR | KYOCERA AVX | 0 | SA105C104JAR-ND | kr.2.01400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84693 | kr.1,693.86 |
| Unit Price without VAT: | kr.0.84693 |
|---|---|
| Unit Price with VAT: | kr.1.05866 |






